
Number
Highlights & Details
MAXIMA 350 I-PX DUO, STAINLESS STEEL
- Max. flow 20,000 l/h
- Motor 800 Watt
- Particle size max. 30 mm
Technical specifications
- Suction level (clear water): 1 mm
- Suction level (dirty water) 35 mm
- Product type
Submersible pump
- Max. delivery head
8 m
- Max. feed rate
20000 l/h
- Max. discharge pressure
0.8 bar
- Operating voltage
230 V
- Power consumption (P1)
800 W
- Pressure connection
47.81 mm (1 1/2") OT
- Max. size of solids
30 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Length
268 mm
- Width
224 mm
- Height
416 mm
- Dim
(L x W x H) 268 x 224 x 416 mm
- Weight
7.2 kg
Documents & Downloads
Datasheet
Datasheet 2368855 T.I.P. - Technische Industrie Produkte 30274 MAXIMA 350 I-PX DUO Submersible pump 20000 l/h 8 m
User & Safety Instructions
User & Safety Instructions 2368855 T.I.P. - Technische Industrie Produkte 30274 MAXIMA 350 I-PX DUO Submersible pump 20000 l/h 8 m
Warranty Terms
Warranty Terms 2368855 T.I.P. - Technische Industrie Produkte 30274 MAXIMA 350 I-PX DUO Submersible pump 20000 l/h 8 m
Description
This multi-functionality makes you the perfect companion when it comes to pumping, pumping out and emptying cellars, sewers, garden ponds or cisterns.
Due to its enormous power, the Maxima 350 IPX DUO is also perfectly suitable as an emergency drainage pump.
This text is machine translated.
Features
- Round and exhaust of clear water
- For waste water up to 30 mm grain diameter
- Wipe dry drainage up to 1mm
- For emergency drainage in case of flooding
Scope of delivery
- Incl. Hose connection accessories






