• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 2801-20 Plastic Tap connector Profi-System, 26.44 mm (3/4") OT

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional system-tap piece for water tap with 26.5 mm (G3/4") Thread

  • For water tap with 26.5 mm (G3/4") Thread
  • Award image for GARDENA 2801-20 Plastic Tap connector Profi-System, 26.44 mm (3/4") OT

Technical specifications

Product type

Tap connector

Material

Plastic

Hose connection

Profi-System

26.44 mm (3/4") OT

Length

0 mm

Width

0 mm

Height

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491515 GARDENA 2801-20 Plastic Tap connector Profi-System, 26.44 mm (3/4") OT

Description

The connection to the water tap.

This text is machine translated.

Features

  • The tap is the connection between a hose and the HER tap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)