• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18216-50 Plastic Hose connector 19 mm (3/4") Ø, Hose connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

716 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Hose connector 19 mm (3/4")

  • Connection for the hose retainer
  • Award image for GARDENA 18216-50 Plastic Hose connector 19 mm (3/4") Ø, Hose connector

Technical specifications

Product type

Hose connector

Material

Plastic

Hose connection

19 mm (3/4") Ø

Hose connector

Factory colour

Black/orange

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314907 GARDENA 18216-50 Plastic Hose connector 19 mm (3/4") Ø, Hose connector

Warranty Terms

Warranty Terms 1314907 GARDENA 18216-50 Plastic Hose connector 19 mm (3/4") Ø, Hose connector

Description

The hose connector from GARDENA can be quickly and easily attached to the hose beginning. At the end, the adapter is equipped with an elastic ring, which serves as protection against damage Thanks to the Power grip, the attachment of the hose connector is easy to handle. The hose adapter is also fitted with a specially shaped swivel nut, which provides for a high holding force of the hose. The connector also has grooved grips, which offer a successful haptics. Easy connection is possible even with wet hands. Another successful feature is the frost resistance, which enables the use throughout the year. The hose connector is Made in Germany and GARDENA gives a five-year manufacturer's warranty.

This text is machine translated.

Features

  • Power Grip: High hose holding force through specially shaped swivel nut and
  • Effortless mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)