• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4848804 Plastic Tap connector 19 mm (3/4") Ø 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

201 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap connector

Material

ABS plastic

Hose connection

19 mm (3/4") Ø

Length

4 cm

Width

4 cm

Height

4.8 cm

Dim

(L x W x H) 4 x 4 x 4.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616268 TOOLCRAFT TO-4848804 Plastic Tap connector 19 mm (3/4") Ø 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.68*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)