• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8809740 Plastic Coupling Hose connector with pressure regulator

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

740 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT REGULATING VALVE WITH PLUG-IN COUPLING

  • With manual valve for stopping the water flow without turning the tap off
  • Ideal for regulating the water flow of a sprinkler
  • Stepless regulation and shut-off of the water flow

Technical specifications

Product type

Coupling

Features

with pressure regulator

Material

Plastic

Hose connection

Hose connector

Length

119 mm

Width

35 mm

Height

35 mm

Dim

(L x W x H) 119 x 35 x 35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936580 TOOLCRAFT TO-8809740 Plastic Coupling Hose connector with pressure regulator

Description

The TOOLCRAFT regulating valve with plug-in coupling is equipped with a manual valve. Thus the water can be stopped without having to turn the water tap off. Ideal is suitable for regulating the water flow of a sprinkler.

This text is machine translated.

Scope of delivery

  • Regulating valve with plug-in coupling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)