• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18215-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

518 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA 18215-50 13 mm (1/2") Hose Connector

  • Connection for the hose retainer
  • Award image for GARDENA 18215-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector

Technical specifications

Product type

Hose connector

Material

Plastic

Hose connection

13 mm (1/2") Ø

Hose connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314845 GARDENA 18215-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector

Warranty Terms

Warranty Terms 1314845 GARDENA 18215-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector

Description

Connecting the hose connector from GARDENA to the hose start is quick and easy. There is an elastic ring at the end of the adapter, which serves as protection against damage The mounting of the hose connector is easy to handle thanks to the Power grip. For example, the accessories have ribbed handle recesses that offer a successful feel. Easy to connect even with wet hands. The hose adapter is also fitted with a specially shaped swivel nut, which provides for a high holding force of the hose. Another feature is the frost resistance, so the hose connector can be used all year round. This high product quality is achieved through the production in Germany and is additionally confirmed with the GARDENA manufacturer guarantee of five years.

This text is machine translated.

Features

  • Power Grip: High hose holding force through specially shaped swivel nut and
  • Effortless mounting 

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)