• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1561115 Plastic Hose connector piece 19 mm (3/4") Ø Water stop

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

850 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose connector 19 mm (3/4 inch)

  • Water stop
  • Comfortable handling even in wet conditions
  • Compatible with all standard water plug systems
  • Incl. hose bend protection

Technical specifications

  • Compatible with the quick connect system
Product type

Hose connector piece

Features

Water stop

Material

ABS plastic

Hose connection

19 mm (3/4") Ø

Length

44 mm

Width

44 mm

Height

91 mm

Dim

(L x W x H) 44 x 44 x 91 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561115 TOOLCRAFT 1561115 Plastic Hose connector piece 19 mm (3/4") Ø Water stop

Description

The Toolcraft Hose unit with water stop function made of high-quality plastic is suitable for all 19 mm (3/4") garden hoses and enables fast and comfortable connection at the end of the hose. The modern form also provides moisture for good grip.

Water stop function
When the connected device, for example with a syringe from the hose piece, prevents the leakage of water from the water stop another end of the hose. That gives you the response to water tap when changing of the device saves.

This text is machine translated.

Features

  • Very high hose holding force
  • Easy to use
  • Soft inserts provide good grip even in wet conditions

Scope of delivery

  • 1 x hose piece

Hints

Compatible with all standard water plug systems

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)