• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18213-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector Water stop

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

597 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Water stop 13 mm (1/2") – 15 mm (5/8")

  • For one
  • Quick and easy change of connecting devices at the end of the hose
  • Award image for GARDENA 18213-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector Water stop

Technical specifications

Product type

Hose connector

Features

Water stop

Material

Plastic

Hose connection

13 mm (1/2") Ø

Hose connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1315065 GARDENA 18213-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector Water stop

Warranty Terms

Warranty Terms 1315065 GARDENA 18213-50 Plastic Hose connector 13 mm (1/2") Ø, Hose connector Water stop

Description

With the water stop from GARDENA saves the annoying task of changing the connection device at the end of the hose to the tap. As soon as a connection device such as a spray nozzle is removed, the auto water stop function ensures that the water flow is interrupted immediately and only re-inserted when a new connection device is connected to the hose. When attaching the adapter, the Power grip with specially shaped swivel nut contributes to effortless mounting. Another feature is the grooved grips made of soft plastic, which can be easily accessed even with wet fingers and thus offer a good feel. Since the useful accessories are even frost-resistant, they can be used year round. This is achieved by the remarkable product quality made in Germany, which is also reflected in the GARDENA manufacturer's warranty of five years.

This text is machine translated.

Features

  • Non-ribbed soft plastic recessed grips ensure a comfortable fit
  • And easy to handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)