• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change GC-GP 1170 ECO PLUS Garden pump 7000 l/h 50 m

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Power X-Change GC-GP 1170 ECO PLUS Garden pump 7000 l/h 50 m

  • ECO PLUS: Higher flow rate with low power consumption
  • Large water filling opening and water level indicator
  • Frost protection due to water drain screw
  • Convenient carry handle for easy transportation
  • Central on/off-switch

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

50 m

Max. discharge pressure

5 bar

Max. feed rate

7000 l/h

Hose connector

42 mm (R11/4 AG)

Pressure connection

33.3 mm (G1)

Max. cable length

1.5 m

Power (P2)

1100 W

Length

415 mm

Width

205 mm

Height

270 mm

Dim

(L x W x H) 415 x 205 x 270 mm

Weight

10.15 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385429 Einhell Power X-Change GC-GP 1170 ECO PLUS Garden pump 7000 l/h 50 m

User & Safety Instructions

User & Safety Instructions 3385429 Einhell Power X-Change GC-GP 1170 ECO PLUS Garden pump 7000 l/h 50 m

Description

The Einhell garden pump GC-GP 1170 ECO PLUS is ideal with a power of 1,100 watt, in order to use wells, cisterns, rain barrels or a nearby pond as a source for irrigation of domestic green. With a max. Delivery pressure of 5 bar promotes the pump up to 7,000 liters per hour at a maximum Lifting Height of 50 m. The maximum suction height is 8 meters. By means of the ECO PLUS technology a much higher flow-rate is possible with a lower power consumption. The garden pump can be operated easily via a large water filling opening with water level indicator. For optimal protection, the pump is equipped with a thermal overload protection and a water drain plug for antifreeze. The garden pump has a 33.3 mm (R1 AG) pressure connection and a 42 mm (R1 1/4 AG) suction connection. The pump is easy to transport thanks to its practical handle. The high-quality mechanical seal provides a long service life. The Einhell garden pump GC-GP 1170 ECO PLUS is supplied with universal adapter 33.3 mm (R1 AG).

This text is machine translated.

Features

  • High-quality mechanical seal for long life
  • Thermal overload protection for safe operation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.98*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)