• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Gartenpumpe 5400 Silent Garden pump 5.400 l/h 43 m

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden pump

Max. delivery head

43 m

Max. discharge pressure

4.3 bar

Max. feed rate

5.400 l/h

IPX4

Factory colour

Grey

Turquoise

Orange

Max. cable length

1.5 m

Power (P2)

650 W

Length

442 mm

Width

220 mm

Height

280 mm

Dim

(L x W x H) 442 x 220 x 280 mm

Weight

7900

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3562546 GARDENA Gartenpumpe 5400 Silent Garden pump 5.400 l/h 43 m

Warranty Terms

Warranty Terms 3562546 GARDENA Gartenpumpe 5400 Silent Garden pump 5.400 l/h 43 m

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)