• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Garden pump 3600 l/h 30 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

89 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT garden pump, 3,600 l/h, 400 W

  • For clean and clear fresh water
  • Flow rate: max. 3600 l/h
  • Durable metal connection threads on the pressure and suction sides

Our service for you

Technical specifications

  • Suction height max. 7 m
  • Grain size: Max. 1 mm
  • Water temperature max. 35 °C
  • Cable type H07RN-F 3G 1.0 mm²
Product type

Garden pump

Operating voltage

230 V AC

Max. delivery head

30 m

Max. discharge pressure

3 bar

Max. feed rate

3600 l/h

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

IPX4

Factory colour

Green

Grey

Max. cable length

1 m

Power consumption (P1)

400 W

Length

340 mm

Width

205 mm

Height

210 mm

Dim

(L x W x H) 340 x 205 x 210 mm

Weight

5 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997634 TOOLCRAFT Garden pump 3600 l/h 30 m

Warranty Terms

Warranty Terms 2997634 TOOLCRAFT Garden pump 3600 l/h 30 m

Description

Features

  • Delivery height: max. 30 m
  • Suction height: max. 7 m
  • Drainage screw for draining residual water from the garden pump
  • IPX4
  • Overheat protection

Scope of delivery

  • Garden pump
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.28*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)