• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Garden pump 7500 l/h 53 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT garden pump, 7,500 l/h, 1300 W

  • High-quality stainless steel pump housing
  • For clean and clear fresh water
  • Flow rate: max. 7500 l/h

Our service for you

Technical specifications

  • Suction height max. 8 m
  • Grain size: Max. 1 mm
  • Water temperature max. 35 °C
  • Cable type H07RN-F 3G 1.0 mm²
Product type

Garden pump

Operating voltage

230 V AC

Max. delivery head

53 m

Max. discharge pressure

5.3 bar

Max. feed rate

7500 l/h

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

IPX4

Factory colour

Green

Grey

Max. cable length

1 m

Power consumption (P1)

1300 W

Length

365 mm

Width

220 mm

Height

230 mm

Dim

(L x W x H) 365 x 220 x 230 mm

Weight

8.5 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997636 TOOLCRAFT Garden pump 7500 l/h 53 m

Warranty Terms

Warranty Terms 2997636 TOOLCRAFT Garden pump 7500 l/h 53 m

Description

Features

  • Delivery height: max. 53 m
  • Suction height: max. 8 m
  • Drainage screw for draining residual water from the garden pump
  • Durable metal connection threads on the pressure and suction sides
  • IPX4
  • Overheat protection

Scope of delivery

  • Garden pump
  • User manual

What kind of Electronic Garden Pumps are you looking for?