• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change AQUINNA 18/30 F LED AUTOMATIC Cordless garden pump 3000 l/h 28 m

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Einhell automatic battery-operated garden pump AQUINNA 18/30 F LED automatic

  • Member of the Power X-Change family, 1x 18 V battery required
  • Double Runtime Technology: 2 battery slots, double runtime
  • Automatic on/off when water is required/stop
  • Automatic: Efficient battery use for longer use
  • Power level switch: ECO and BOOST mode

Technical specifications

  • Max. Water temperature 35 ° C.
  • Max. Flow pressure 2.8 bar
Product type

Cordless garden pump

Max. delivery head

28 m

Max. discharge pressure

2.8 bar

Max. feed rate

3000 l/h

Pressure connection

42 mm (R11/4 AG)

Length

505 mm

Width

197 mm

Height

300 mm

Dim

(L x W x H) 505 x 197 x 300 mm

Weight

4.3 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385432 Einhell Power X-Change AQUINNA 18/30 F LED AUTOMATIC Cordless garden pump 3000 l/h 28 m

User & Safety Instructions

User & Safety Instructions 3385432 Einhell Power X-Change AQUINNA 18/30 F LED AUTOMATIC Cordless garden pump 3000 l/h 28 m

Description

The automatic Einhell battery-operated garden pump AQUINNA 18/30 F LED AUTOMATIC is a powerful device for flexible use around the house and garden. The pump is part of the Power X-CHANGE family which can be used in a variety of ways to combine rechargeable batteries, chargers and system devices. The pump is operated with a 18 V rechargeable battery. Thanks to double runtime technology and the two integrated battery slots, the pump can also be equipped with two batteries for a longer runtime. The capacity of both rechargeable batteries is indicated by the LED charge indicator. Also integrated is a LED-status display, which gives information about the pump status. The automatic garden pump is equipped with two power modes: The BOOST mode for maximum delivery rate and the ECO-mode for maximum battery run time at less delivery pressure. The battery-operated water pump can deliver up to 3,000 liters per hour. It reaches a max. Delivery height of up to 28 m, which gives a max. Delivery pressure of 2.8 bar corresponds. Water can be sucked in from a depth of up to 6 m. Suction height and suction pressure can be read from the pressure gauge. The integrated pressure switch switches the pump on automatically when the water requirement is met and then off again. For simple filling, the pump is equipped with a large water filling screw. The pump is emptied easily, especially for frost protection in winter, using the water drain plug. The pump is fitted with a pre-filter to protect it from impurities. A non-return valve prevents water from falling off. In case of overheating, the device is switched off automatically due to the overload protection. In addition, the pump is protected by a dry run protection. The battery-operated domestic water supply is equipped with a central handle for easy transport and with mounting holes to fix it in place of use. The pump is equipped with two robust threaded connections made of brass. Supplied without rechargeable battery and charger, which are available separately.

This text is machine translated.

Features

  • LED battery charging indicator directly on the device
  • LED display for reading status and possible errors
  • Pre-filter for protection against dust in the sucked-in water
  • Exhaust screw for an efficient suction
  • Large water filling opening with water level indicator
  • Frost protection due to water drain screw
  • Suction display for easy reading of the suction level and pressure
  • Dust indicator: Quickly detect contaminated filters
  • Convenient carry handle for easy transportation
  • Pump base with hole for secure, permanent installation

Scope of delivery

  • AQUINNA 18/30 F LED AUTOMATIC
  • Key for pre-filter screw
  • User manual.

Hints

Supplied without rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 288.97*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)