• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-GP 1046 N Set Garden pump 4600 l/h 45 m

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 130.00 / piece)
€ 130.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell GC-GP 1046 N Set Garden pump 4600 l/h 45 m

  • Convenient on/off switch
  • Carry handle for easy transport

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

45 m

Max. discharge pressure

4.5 bar

Max. feed rate

4600 l/h

Hose connector

33.3 mm (G1)

Pressure connection

33.3 mm (G1)

Length

390 mm

Width

310 mm

Height

265 mm

Dim

(L x W x H) 390 x 310 x 265 mm

1000 W

Documents & Downloads

Datasheet

Datasheet 2356581 Einhell GC-GP 1046 N Set Garden pump 4600 l/h 45 m

User & Safety Instructions

User & Safety Instructions 2356581 Einhell GC-GP 1046 N Set Garden pump 4600 l/h 45 m

Warranty Terms

Warranty Terms 2356581 Einhell GC-GP 1046 N Set Garden pump 4600 l/h 45 m

Description

The Garden Pump Set GC-GP 1046 N Set with on/off switch delivers up to 4,600 liters/h with its 1000 W engine The maintenance-free electric motor has thermal overload protection. The pump consists of a high-quality INOX stainless steel pump housing and stable metal threads on the suction and pressure side. The high-quality mechanical seal ensures a long service life. A separate water filling screw is installed for easy commissioning, a water drain screw enables a comfortable emptying of the residual water. The carrying handle on the housing enables an easy transport, the stable pump base with holes is easy to attach. Including 4m suction hose and adapter for garden hoses.

This text is machine translated.

Features

  • High-quality INOX stainless steel pump casing
  • stable metal thread on both suction and pressure side
  • Maintenance-free electric motor with thermal overload protection
  • High-quality mechanical seal for long life
  • separate water filling screw for easy start-up
  • Water drain screw for easy emptying of residual water
  • stable pump base with holes for easy fixing

Scope of delivery

  • 4m suction hose (plastic)
  • Adapter for connecting garden hoses

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.