
Number
PXC-Starter-Kit 18V 4 Ah
Highlights & Details
- 7-in-1 ABS
- Active battery management system
- 3-stage LED battery level indicator
- Microprocessor
- Soft charging in case of deep discharge
- High-quality Li-ion battery cells
- Rubberised housing
Technical specifications
- Charger: Mains connection 200-250 V
- Output voltage 20 V
- Charge time 75 min
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Power X-Change PXC Starter Kit 18V 4Ah
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- for brands
Einhell
- OEM battery type
Power X-change
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
115 mm
- Width
105 mm
- Length
145 mm
- Weight
325 g
- Dim
(L x W x H) 145 x 105 x 115 mm
- No. of power packs included
1
- Suitable for
Power X-Change
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1668363 Einhell 4512042 Power X-Change PXC Starter Kit 18V 4Ah Tool battery and charger 18 V 4 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 1668363 Einhell 4512042 Power X-Change PXC Starter Kit 18V 4Ah Tool battery and charger 18 V 4 Ah Li-ion
Information
Information 1668363 Einhell 4512042 Power X-Change PXC Starter Kit 18V 4Ah Tool battery and charger 18 V 4 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-CHANGE devicesSave money, protect the environment and have flexibility in house and gardenBattery features:7-in-1 ABS: The active battery management system3-stage LED battery charging indicatorMicroprocessor constantly monitors parametersSoft charging at deep discharge and thus long lifeHigh-quality lithium-ion cells: Almost no self-dischargeRubberised housing provides a high shock protection and secure holdRecessed grip handle allows for ergonomic removal of the batteryCharger features:6-staged charging level indicatorPrepared for wall mountingIntelligent charging management system for long battery lifePermanent battery status check and corresponding battery chargeSoft charging at deep discharge and thus long life
Scope of delivery
- Power X-Change battery
- Charger











