
Number
Einhell Power X-Change battery 18V 4-6Ah Multi-Ah PXC Plus
Highlights & Details
- MULTI-Ah technology: 6a or 4Ah battery
- Charging status via the digital display
- PLUS technology
- Process-controlled ABS battery management system
- No memory effect
- Shock protection and rubberized housing
- Suitable for TWIN-PACK use in 36V applications
Technical specifications
- Max. power 1350 W
- Product type
Tool battery
- Battery voltage
18 V
- Type
PXC Plus 18V 4-6 Ah Multi-Ah Power X-Change
- Capacity (mAh, Ah)
4 Ah
6 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
74 mm
- Width
83 mm
- Length
136 mm
- Weight
1.01 kg
- Dim
(L x W x H) 136 x 83 x 74 mm
- Suitable for
alle Power X-Change Geräte
- Range of use
Universal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250927 Einhell 4511502 PXC Plus 18V 4-6 Ah Multi-Ah Power X-Change Tool battery 18 V 4 Ah, 6 Ah Li-ion
Information
Information 2250927 Einhell 4511502 PXC Plus 18V 4-6 Ah Multi-Ah Power X-Change Tool battery 18 V 4 Ah, 6 Ah Li-ion
Warranty Terms
Warranty Terms 2250927 Einhell 4511502 PXC Plus 18V 4-6 Ah Multi-Ah Power X-Change Tool battery 18 V 4 Ah, 6 Ah Li-ion
Description
This text is machine translated.
Features
- Universally applicable for all power X-change devices
- Save money, protect the environment and flexibility in house and garden
- MULTI-Ah technology: 6Ah rechargeable battery for max. capacity or 4Ah rechargeable battery to protect the rechargeable battery for a 3x longer total life
- exact display of the charging status in % via the digital display
- Latest cells bring 100% more power for maximum performance
- PLUS technology: More power for power-intensive work
- The process-controlled battery management system ABS stands for max. safety, optimal device performance, runtime + service life
- enables wireless freedom:no cable mess and free working
- Thanks to high-quality Li-Ion cells no memory effect, low self-discharge and high, Constant power
- High impact protection and good grip through rubberized housing
- Comfortable removal through recessed grip
- Dust, corrosion and mechanically protected housing
- Suitable for TWIN-PACK use in 36V applications
Scope of delivery
- 1x 4-6 Ah Multi-Ah battery






