• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 197615-3 BL 1430B Tool battery 14.4 V 3 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging duration: 22 min
  • Power 44 Wh
Product type

Tool battery

Battery voltage

14.4 V

Type

BL 1430B

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Height

62 mm

Width

74 mm

Length

95 mm

Weight

490 g

Dim

(L x W x H) 95 x 74 x 62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386223 Makita 197615-3 BL 1430B Tool battery 14.4 V 3 Ah Li-ion

More interesting products

(*All information is plus legal VAT)