
Number
Highlights & Details
PXC-Starter-Kit 18V 4-6Ah & 6A Boost charger
- Multi Ah technologyPLUS technology6A quick charging technology50% reduced charging timePermanent battery monitoringReactivation of deep discharged batteries
Technical specifications
- Mains connection charger 230Max. Power 1350 W
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
18V 4-6Ah & 6A Boostcharger PXC Power X-Change PLUS
- Capacity (mAh, Ah)
6 Ah
- Technology
Li-ion
- for brands
Einhell
- OEM battery type
18 V 4-6Ah P-X-C Plus for kit
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
250 mm
- Width
320 mm
- Length
90 mm
- Weight
2.23 kg
- Dim
(L x W x H) 90 x 320 x 250 mm
- No. of power packs included
1
- Suitable for
Einhell Power X-Change Geräte
- UKCA
yes
Documents & Downloads
Information
Information 2859929 Einhell 4512143 18V 4-6Ah & 6A Boostcharger PXC Power X-Change PLUS Tool battery and charger 18 V 6 Ah Li-ion
Security datasheet
Security datasheet 2859929 Einhell 4512143 18V 4-6Ah & 6A Boostcharger PXC Power X-Change PLUS Tool battery and charger 18 V 6 Ah Li-ion
Warranty Terms
Warranty Terms 2859929 Einhell 4512143 18V 4-6Ah & 6A Boostcharger PXC Power X-Change PLUS Tool battery and charger 18 V 6 Ah Li-ion
Description
This text is machine translated.
Features
- Features 4-6 Ah Multi-Ah battery:Can be used universally for all Power X-CHANGE devicesMulti-Ah technology: 6 Ah mode for maximum capacity4 Ah-mode for protecting the battery and for 3x longer lifePLUS technology: More Power for high-performance workBattery management system (ABS) for optimal battery monitoringOptimum performance, safety, durability and durability thanks to ABSLow self-discharge due to high-quality Li-ion cellsExact display of the charging status in % via the digital displayHigh shock protection and good grip thanks to rubberized casingHousing protected against dust and corrosionSuitable for TWIN-PACK use with 36V applicationsFeatures of Power X-Booster charger 6A:Can be used universally for all Power X-CHANGE rechargeable batteries6-ampere fast-charging technology for even shorter charging times50% reduced charging time by switchable boost modePermanent battery monitoring for optimum chargingReactivation of deep discharged batteries through refresh modeInformation on battery and charging status via 6-way LED displayEasy wall mounting thanks to integrated eyelets
Scope of delivery
- 4-6 Ah multi-Ah rechargeable battery
- 6A boost charger












