
Number
Rechargeable battery 2x 18V 5.2Ah PXC-Twinpack
Highlights & Details
- For all power X-change devicesPLUS technologyMore power for power-intensive work
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
Power X-Change Akku 2x 18V 5,2Ah PXC-Twinpack
- Capacity (mAh, Ah)
5.2 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
73 mm
- Width
77 mm
- Length
123 mm
- Weight
890 g
- Dim
(L x W x H) 123 x 77 x 73 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2530799 Einhell 4511526 Power X-Change Akku 2x 18V 5,2Ah PXC-Twinpack Tool battery 18 V 5.2 Ah Li-ion
Information
Test Summary Report 2530799 Einhell 4511526 Power X-Change Akku 2x 18V 5,2Ah PXC-Twinpack Tool battery 18 V 5.2 Ah Li-ion
Warranty Terms
Warranty Terms 2530799 Einhell 4511526 Power X-Change Akku 2x 18V 5,2Ah PXC-Twinpack Tool battery 18 V 5.2 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-Change devices:Save money, protect the environment and flexibility in the house and gardenLonger working time and more power through 2x 18V batteriesPLUS technology: More power for high-performance workThe process-controlled ABS battery management system stands forMax. Safety, optimal device performance, runtime + service lifeEnables wireless freedom: No cable mess and free workingThanks to high-quality Li-Ion cells no memory effect,Low self-discharge and high, constant powerCurrent charging status through 3-stage LED-displayHigh impact protection and good grip through rubberized casingComfortable removable by recessed gripdust, corrosion and mechanically protected housingSuitable for TWIN-PACK use in 36V applications






