• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 197265-4 BL1840B Tool battery 18 V 4 Ah Li-ion

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging time: 36 (DC 18 RC) min
Product type

Tool battery

Battery voltage

18 V

Type

BL1840B

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Height

62.0000 mm

Width

75.0000 mm

Weight

640 g

Dim

(W x H) 75.0000 mm x 62.0000 mm

Cable length

0 cm

Factory colour

Black

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1533184 Makita 197265-4 BL1840B Tool battery 18 V 4 Ah Li-ion

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)