• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A00X79 GBA Tool battery 12 V 3 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

896 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

12 V

Type

GBA

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

85 mm

Width

48 mm

Length

51 mm

Weight

180 g

Dim

(L x W x H) 51 x 48 x 85 mm

No. of power packs included

1

Factory colour

Black

UKCA

yes

Documents & Downloads

Information

Information 1554848 Bosch Professional 1600A00X79 GBA Tool battery 12 V 3 Ah Li-ion

Test Summary Report 1554848 Bosch Professional 1600A00X79 GBA Tool battery 12 V 3 Ah Li-ion

Security datasheet

Security datasheet 1554848 Bosch Professional 1600A00X79 GBA Tool battery 12 V 3 Ah Li-ion

Description

No self-discharge, no memory effect and a higher energy density thanks to Li-ion battery technology. 100% Compatible with all 10.8 V 12 V tools and chargers Bosch Professional Series.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.48*

More interesting products

(*All information is plus legal VAT)