
Number
Highlights & Details
PXC-Starter-Kit 2x 4 Ah & Twincharger Kit
- For all Power X-Change devices6-fold status LED display
Technical specifications
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Power X-Change PXC-Starter-Kit 2x 4,0Ah & Twincharger Kit
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
77 mm
- Width
185 mm
- Length
221 mm
- Weight
767 g
- Dim
(L x W x H) 221 x 185 x 77 mm
- UKCA
not relevant
Documents & Downloads
Information
Information 2530800 Einhell 4512112 Power X-Change PXC-Starter-Kit 2x 4,0Ah & Twincharger Kit Tool battery and charger 18 V 4 Ah Li-ion
Security datasheet
Security datasheet 2530800 Einhell 4512112 Power X-Change PXC-Starter-Kit 2x 4,0Ah & Twincharger Kit Tool battery and charger 18 V 4 Ah Li-ion
Warranty Terms
Warranty Terms 2530800 Einhell 4512112 Power X-Change PXC-Starter-Kit 2x 4,0Ah & Twincharger Kit Tool battery and charger 18 V 4 Ah Li-ion
Description
This text is machine translated.
Features
- Accumulator:The process-controlled ABS battery management system stands for maximum safety, optimum device performance, runtime and service lifeEnables wireless freedom: No cable mess and free workingThanks to high-quality Li-Ion cells no memory effect, low self-discharge and high, constant powerCurrent charging status through 3-stage LED-displayHigh impact protection and good grip through rubberized casingComfortable removable by recessed grip Dust, corrosion and mechanically protected housingSuitable for TWIN-PACK use in 36V applicationsCharger:Parallel charging of 2x 18V batteries: Saves space and ensures fast, high availability + continuous workingShort charging times with the help of quick charging technologyPermanent battery monitoring for optimum chargingReactivation of deeply discharged batteries through the Refresh modeHighest security in the face of intelligent charging managementCurrent information about the LED displayEasy-to-use wall mounting thanks to integrated suspension eyes












