
Number
Highlights & Details
Battery 18V 4.0Ah SEALED PXC Plus A1
- Dust and splash-water protected according to protection class IP57
- Short-circuit protection with complete immersion
- Current charging status using 3-stage LED display
Technical specifications
- Max. Power 900 W
- Product type
Tool battery
- Battery voltage
18 V
- Type
SEALED PXC Plus A1 Akku Power X-Change
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- for brands
Einhell
- OEM battery type
18V 4.0Ah SEALED PXC Plus
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
55 mm
- Width
85 mm
- Length
133 mm
- Weight
0.59 kg
- Dim
(L x W x H) 133 x 85 x 55 mm
- No. of power packs included
1
- Suitable for
Einhell Power X-Change Geräte
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053895 Einhell 4511627 SEALED PXC Plus A1 Akku Power X-Change Tool battery 18 V 4 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 3053895 Einhell 4511627 SEALED PXC Plus A1 Akku Power X-Change Tool battery 18 V 4 Ah Li-ion
Warranty Terms
Warranty Terms 3053895 Einhell 4511627 SEALED PXC Plus A1 Akku Power X-Change Tool battery 18 V 4 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-CHANGE devices
- SEALED: Dust and water spray protected according to protection class IP57
- Short-circuit protection with complete immersion
- Latest cells: More Power in a more compact, lightweight design
- Current charging status using 3-stage LED display
- PLUS technology: More Power for high-performance work
- Optimum performance, safety, durability and durability thanks to ABS
- No memory effect thanks to high-quality Li-ion cells
- High shock protection and good grip thanks to rubberized casing








