
Number
Highlights & Details
Rechrg.battery 18V 4Ah PXC Plus Twinpack
- For all Power X-Change devices
- PLUS technology
- 3-level LED display
- High shock protection and good grip
- Dust and corrosion-proof housing
- Recessed handle for easy removal
Technical specifications
- Product type
Spare battery
- Type
18V 4Ah PXC Plus Twinpack
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
55 mm
- Width
82 mm
- Length
125 mm
- Weight
0.58 kg
- Dim
(L x W x H) 125 x 82 x 55 mm
- No. of power packs included
2
- Charging voltage
18 V
- Suitable for
alle Einhell Power X-Change Produkte
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219988 Einhell 4511629 18V 4Ah PXC Plus Twinpack Spare battery 4 Ah Li-ion
Information
Information 3219988 Einhell 4511629 18V 4Ah PXC Plus Twinpack Spare battery 4 Ah Li-ion
Warranty Terms
Warranty Terms 3219988 Einhell 4511629 18V 4Ah PXC Plus Twinpack Spare battery 4 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-CHANGE devices
- PLUS technology: More Power for high-performance work
- Wireless freedom and flexibility around the house and garden
- Battery management system (ABS) for optimal battery monitoring
- Optimum performance, safety, durability and durability thanks to ABS
- Low self-discharge due to high-quality Li-ion cells
- 3-stage LED display for charging status control
- High shock protection and good grip thanks to rubberized casing
- Housing protected against dust and corrosion
- Recessed handle for easy removal of the rechargeable battery from a device
- Twin pack use with 36 V applications
Scope of delivery
- 2 Power X-Change PLUS rechargeable batteries 4 Ah








