
Number
Highlights & Details
Battery 18V 4.0Ah Power-X-Change Plus
- For all power X-change devicesPLUS technologyMore power for power-intensive work
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
Power X-Change Akku 18V 4,0Ah Power-X-Change Plus
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
52 mm
- Width
84 mm
- Length
122 mm
- Weight
580 g
- Dim
(L x W x H) 122 x 84 x 52 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2530796 Einhell 4511553 Power X-Change Akku 18V 4,0Ah Power-X-Change Plus Tool battery 18 V 4 Ah Li-ion
Information
Information 2530796 Einhell 4511553 Power X-Change Akku 18V 4,0Ah Power-X-Change Plus Tool battery 18 V 4 Ah Li-ion
Warranty Terms
Warranty Terms 2530796 Einhell 4511553 Power X-Change Akku 18V 4,0Ah Power-X-Change Plus Tool battery 18 V 4 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-Change devices:Save money, protect the environment and flexibility in the house and gardenThe latest cells provide 100% more power for maximum powerAnd 13% more compact design, as well as 12% lower weightPLUS technology: More power for high-performance workThe process-controlled ABS battery management system stands forMax. Safety, optimal device performance, runtime + service lifeEnables wireless freedom: No cable mess and free workingThanks to high-quality Li-Ion cells no memory effect,Low self-discharge and high, constant powerCurrent charging status through 3-stage LED-displayHigh impact protection and good grip through rubberized casingComfortable removable by recessed gripdust, corrosion and mechanically protected housingSuitable for TWIN-PACK use in 36V applications









