
Technical specifications
- Product type
Cordless garden pump
- Operating voltage
36 V
- Max. delivery head
37 m
- Max. discharge pressure
3.7 bar
- Max. feed rate
3800 l/h
- Pressure connection
G1"
- Selfpriming up to
6 m
IPX4
- Factory colour
Red
- Length
516 mm
- Width
205 mm
- Height
298 mm
- Dim
(L x W x H) 516 x 205 x 298 mm
- Weight
4.75 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748957 Einhell Power X-Change AQUINNA 36/38 F LED AUTOMATIC Cordless garden pump 3800 l/h 37 m
Information
Information 2748957 Einhell Power X-Change AQUINNA 36/38 F LED AUTOMATIC Cordless garden pump 3800 l/h 37 m
Warranty Terms
Warranty Terms 2748957 Einhell Power X-Change AQUINNA 36/38 F LED AUTOMATIC Cordless garden pump 3800 l/h 37 m
What kind of Electronic Garden Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














