• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1561119 Hose elbow connector 19 mm (3/4") Ø

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eck-Schlauchverbinder 19 mm (3/4 inch)

  • Comfortable handling even in wet conditions
  • Can be rotated 180°/360°
  • Compatible with all standard water plug systems

Technical specifications

Product type

Hose elbow connector

Material

ABS plastic

Hose connection

19 mm (3/4") Ø

Length

115 mm

Width

43 mm

Height

37 mm

Dim

(L x W x H) 115 x 43 x 37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561119 TOOLCRAFT 1561119 Hose elbow connector 19 mm (3/4") Ø

Description

Rotating and tilting angle for the water tap, the garden hose on the valve not prevents bending or twisting. Also ideal for use on the hose wagon and other devices.

This text is machine translated.

Features

  • Can be rotated 180° vertically
  • Can be rotated 360° horizontal

Scope of delivery

  • 1 x hose elbow connector

Hints

Compatible with all standard water plug systems

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.