• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1280-20 Cable

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.87)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Connection cable 24 V

  • 15 m connection cable
  • Cable cross-section 7 x 0.5 mm²
  • Max. voltage 30 V
  • Award image for GARDENA 1280-20 Cable

Technical specifications

Product type

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464600 GARDENA 1280-20 Cable

Description

This connection cable is intended for the connection of up to 6 irrigation valves with 24 V to a gardena irrigation control.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)