• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2207818 Cutter knife 18 mm aluminum

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

460 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter knife 18 mm aluminum

  • Blades made of high quality SK-5 steel
  • With sliding grid and blade lock

Technical specifications

Product type

Cutter

Blade width

18 mm

Length

175 mm

Dim

(L x W x H) 175 x 37 x 20 mm

Weight

160 g

Content

1 pc(s)

Width

37 mm

Height

20 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207818 TOOLCRAFT 2207818 Cutter knife 18 mm aluminum

Description

Features

  • Sliding grid with blade lock
  • With blade snapper

Scope of delivery

  • Cutter (incl. Linge)
  • 4x spare blades

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)