• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10312170 Trapezoid spare blade 50pc pack, SK2 50 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1956 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trapezoid spare blade 50pc pack, SK2

  • Material: SK2
  • Blade dimensions: 61 (L) x 19 (W) mm
  • Blade thickness: 0.5 mm

Technical specifications

Product type

Spare blade

Blade width

19 mm

Material

SK2

No. of blades

50

Length

61 mm

Content

50 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437390 TOOLCRAFT TO-10312170 Trapezoid spare blade 50pc pack, SK2 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3437390 TOOLCRAFT TO-10312170 Trapezoid spare blade 50pc pack, SK2 50 pc(s)

Description

Features

  • Pack of 50 pcs
  • Double-sided wide grind

Scope of delivery

  • 50x Trapezoid spare blade

More interesting products

(*All information is plus legal VAT)