• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7075290 5-piece cutter spare blades 18 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3990 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 5 Piece 18mm Snap-off Blade
  • Blade thickness : 0.5mm
  • Blade color : Natural
  • Blade Material : SK5
  • Spare Blade for BN 824435
  • 5 pcs blades
  • 1 pc small plastic case
Product type

Cutter spare blade

Blade width

18 mm

Factory colour

Silver

No. of blades

5

Weight

46 g

Content

5 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358430 TOOLCRAFT TO-7075290 5-piece cutter spare blades 18 mm

More interesting products

(*All information is plus legal VAT)