• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6542496 Safety knife with ceramic blade

EAN:
Part number:
Item no:
1/12
Fast track dispatch on Tue 27 Oct

2486 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety knife with ceramic blade

  • Ceramic blade
  • automatic Blade Retraction
  • for right and left-handed people
  • extremely light

Technical specifications

Product type

Cutter

Blade width

15 mm

Factory colour

Red

Material

Ceramic

No. of blades

2

Length

155 mm

Dim

(L x W x H) 155 x 28 x 15 mm

Features

Retractable blade

Weight

20 g

Content

1 pc(s)

Width

28 mm

Height

15 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180832 TOOLCRAFT TO-6542496 Safety knife with ceramic blade

Description

Application area
The solid safety cutter is best suitable for commercial and private use. Whether you need to cut packaging, bags, Belts etc. with this safety knife with automatic blade feed allows you to do the job easily, safely and effectively.

More security
this cutter knife with automatic Blade Retraction provides for more security and reduces the risk of injury at work. As soon as the safety button is released, the blade back into the housing where you do no harm.

The blade is
the special feature of this knife is the ceramic blade. Since ceramic a much harder material as carbon steel, the ceramic blade up to 10 times longer than conventional cutter blades.

Features

  • Robust blade with extremely long life
  • Blade made of zirconium corundum Ceramics
  • Self-back tightening blade, mechanism for more safety
  • Ergonomic grip shape

Scope of delivery

  • 1 x Safety knife with ceramic blade
  • 1 x spare blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)