• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4983444 5-piece trapezium blades 60 mm with hole 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-piece trapezium blades 60 mm with hole

  • Technical Drawing of a Metal Piece: Trapezoidal shape, 61 mm wide, 19 mm high, central hole with Ø7 mm, sides 0.5 mm thick.

Technical specifications

  • Hole diameter 6 mm
  • Blade thickness 0.4 mm
Product type

Cutter spare blade

Blade width

19 mm

Material

Steel

No. of blades

5

Length

60 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661148 TOOLCRAFT TO-4983444 5-piece trapezium blades 60 mm with hole 1 pc(s)

Description

Matching for 4135000/1616273

This text is machine translated.

Features

  • Double-can be used by simply turning the blades Axial

Scope of delivery

  • 5x blades 60 mm with hole

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)