• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2207816 5-piece trapezium blades 60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

540 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 1.99 / piece)
€ 2.49
-20 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 65 x 25 x 12 mm
Product type

Cutter spare blade

Blade width

12 mm

Material

Steel

No. of blades

5

Content

5 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207816 TOOLCRAFT 2207816 5-piece trapezium blades 60 mm

Description

Scope of delivery

  • 5 pieces

More interesting products

(*All information is plus legal VAT)