• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2207817 Cutter 9 mm aluminium 2 spare blades

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

520 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter 9 mm aluminium 2 spare blades

  • Blades made of high-quality SK-5 steel
  • Automatic blade changing from integrated blade magazine
  • With slider grid and blade adjustment

Technical specifications

Product type

Cutter

Blade width

9 mm

No. of blades

3

Length

140 mm

Dim

(L x W x H) 140 x 23 x 15 mm

Weight

64 g

Content

1 pc(s)

Width

23 mm

Height

15 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207817 TOOLCRAFT 2207817 Cutter 9 mm aluminium 2 spare blades

Description

Features

  • Automatic blade changing from integrated blade magazine
  • Slider grid with blade adjustment
  • Tool for shortening the blades.

Scope of delivery

  • Cutter (incl. Linge)
  • 2x spare blades

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)