• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10284075 Super-safe cutter 166mm 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2617 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super-safe cutter 166mm

  • Super safe design
  • TUV SUD GS certified
  • Safety lock
  • 'TÜV SÜD' logo on the left, blue octagon; 'GS tested safety' logo on the right, black text. Marks for tested quality and safety.

Technical specifications

  • Blade material: SK5
Product type

Retractable knife

Blade width

19 mm

Factory colour

Black

Red

Material

Zinc alloy

No. of blades

1

Length

166 mm

Dim

(L x W x H) 166 x 64 x 22.5 mm

Features

automated blade retraction

Auto-retractable blade

Blade retraction and locking - safety option

Retractable blade

Retractable blade

Weight

190 g

Content

1 pc(s)

Width

64 mm

Height

22.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428025 TOOLCRAFT TO-10284075 Super-safe cutter 166mm 1 pc(s)

Description

Features

  • Made of heavy duty zinc alloy housing with soft TPR grip
  • Quick blade change mechanism

Scope of delivery

  • Safety knife
  • Manual

Hints

Dimensions: 166 x 64 x 22.5 mm
Weight: 190 g
Number of blades: 1
Blade material: SK5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)