• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10284090 Safety box cutter 10 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2581 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety box cutter

  • Built-in blade for safe use
  • TUV SUD GS certified
  • 'TÜV SÜD' logo on the left, blue octagon; 'GS tested safety' logo on the right, black text. Marks for tested quality and safety.

Technical specifications

  • Blade material: stainless steel
Product type

Retractable knife

Factory colour

Red

Material

Nylon

Glass fibre yarn

Length

13 cm

Dim

(L x W x H) 13 x 4.5 x 0.4 cm

Features

Fixed blade

Weight

15 g

Content

10 pc(s)

Width

4.5 cm

Height

0.4 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428030 TOOLCRAFT TO-10284090 Safety box cutter 10 pc(s)

Description

The TOOLCRAFT Box knife is a robust and reliable cutting tool for the daily, professional use in store houses, dispatch and handicrafts. Its ergonomic design provides for a safe handling and enables precise cuts.

Ergonomic and robust design
The handle of the knife is made of a resistant plastic and ergonomically shaped. The additional rubber coating provides a secure and non-slip grip, even when cutting power.

Suitable for left or right-hand use
The symmetrical design makes it easy to use the blade for both right and left-handed users.

Practical pack of 10
The set contains 10 cardboard knives and is thus suitable as Ideal for equipping teams and several work stations or for easy storage.

This text is machine translated.

Features

  • Made of reinforced nylon and glassfiber
  • Cuts cardboard, packaging or shrink-wrap

Scope of delivery

  • Safety knife
  • Manual

Hints

Blade material: stainless steel 6CR13
Dimensions: 13 x 4.5 x 0.4 cm
Weight: 15g/pc

More interesting products

(*All information is plus legal VAT)