• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TO-7692339 Knife Set 50-piece Scalpel Stencil cutting knife precision knife Carving set 56 Parts

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

461 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 56 Parts)
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife Set 50-piece Scalpel Stencil cutting knife precision knife Carving set

  • 7 King holder
  • 42 different blades
  • can be used in a versatile

Technical specifications

Product type

Scalpel set

Factory colour

Silver

Material

Aluminium alloy

No. of blades

42

Length

255 mm

Dim

(L x W x H) 255 x 169 x 35 mm

Weight

487 g

Content

56 Parts

Width

169 mm

Height

35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564113 TO-7692339 Knife Set 50-piece Scalpel Stencil cutting knife precision knife Carving set 56 Parts

Description

Ideal for hobby and DIY whether coarse or fine cutting work are present. Blades can be sharpened with the supplied grinding stone accordingly. Supplied in a practical plastic hard-shell case.

Scope of delivery

  • 7 x blade holder
  • 42 x blade
  • 1 x grinding stone
  • 1x storage box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.97*

More interesting products

(*All information is plus legal VAT)