• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4848819 Safety cutter 130 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3410 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety cutter 130 mm

  • Automatic retraction of the blade
  • Secure cutting and opening of cartons

Technical specifications

Product type

Retractable knife

Factory colour

Transparent

Red

Material

ABS plastic

Paper

Polystyrene

No. of blades

1

Length

130 mm

Dim

(L x W x H) 130 x 11 x 24 mm

Features

Retractable blade

Weight

24 g

Content

1 pc(s)

Width

11 mm

Height

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616273 TOOLCRAFT TO-4848819 Safety cutter 130 mm 1 pc(s)

Description

The TOOLCRAFT Safety knife with automatic retractable blade is perfectly suitable for safe cutting and opening of cartons, for use in the hobby workshop, for cutting of carpets and much more. For the safe application provides the automatically retractable blade, which immediately driveway, as soon as the safety button is released.

This text is machine translated.

Features

  • Blade made of Crabon Steel
  • Handle made from sturdy ABS
  • Simple conversion for left handed out by rotation of the blade

Scope of delivery

  • 1 x plastic safety cutter

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)