• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7692633 5 ceramic blade for 2180832 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

513 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 ceramic blade for 2180832

  • Long life
  • Reduced risk of injury

Technical specifications

Product type

Cutter spare blade

Factory colour

White

Material

Ceramic

No. of blades

5

Length

28.5 mm

Dim

(L x W) 28.5 mm x 9.2 mm

Weight

2 g

Content

5 pc(s)

Width

9.2 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564211 TOOLCRAFT TO-7692633 5 ceramic blade for 2180832 5 pc(s)

Description

Ceramic blades are harder than standard carbon steel blades, therefore offer ceramic blades usually an up to 10 times longer life than conventional cutter blades.
If your ceramic knife once blunt, you recognize on a slightly curved blade.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)