• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9622704 Cable cutter Suitable for (cable stripping) Jackets 10 mm²

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT cable cutter 10 mm²

  • Suitable for Notching wire stripping & cutting cable max. 10mm² (area) and Cable diameter is Ø6mm.
  • Small notch for wire stripping and cutting small cables/wires.

Our service for you

Technical specifications

  • Suitable for soft cables up to 10 mm²
  • Grip material: PP + TPR plastic
  • Cutting hardness 54 HRC
  • Blade thickness 3 mm
  • Material blade: JIS420 J2 stainless steel
Product type

Cable cutter

Manufacturer part #

TO-9622704

Suitable for

Jackets

Length

140 mm

Material

Stainless steel

Wire hardness cross section (max.)

10 mm²

Weight

65 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207568 TOOLCRAFT TO-9622704 Cable cutter Suitable for (cable stripping) Jackets 10 mm²

Warranty Terms

Warranty Terms 3207568 TOOLCRAFT TO-9622704 Cable cutter Suitable for (cable stripping) Jackets 10 mm²

Description

Features

  • Fine serration blades for a clean, non-slip cut
  • Universal shears for electricians
  • Ergonomic handle, fiberglass-reinforced
  • Cutting edges made from stainless steel with hardness of 54 HRC

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)