• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8660229 Scissor for Fiber Optic Cable Product size (length): 147 mm Stainless steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

267 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scissor for Fiber Optic Cable

  • Suitable for Kevlar material, soft cables, aramid yarn and electrical tape.
  • Sharp, serrated blade

Technical specifications

Product type

Cable cutter

Manufacturer part #

TO-8660229

Length

147 mm

Material

Stainless steel

Width

85 mm

Weight

61 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886743 TOOLCRAFT TO-8660229 Scissor for Fiber Optic Cable Product size (length): 147 mm Stainless steel

Description

Especially suitable for cutting Kevlar, soft cable materials, aramide yarn and insulating tape. A serrated blade prevents the fibers from slipping and ensures clean cutting.

This text is machine translated.

Features

  • Handle material: TPR
  • Blade thickness: 2.4 mm
  • Blade material: Stainless steel

Scope of delivery

  • Scissor for fiber optic cable 147 mm

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)