• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7752546 Ratcheting cable cutter 35 mm 240 mm²

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Heavy Duty Ratchet Cable Cutter

  • Ratchet-type cable cutter with comfortable grip
  • Clean and smooth cut
  • Unique ratchet drive unit holds cables firmly and enables fast, straight cuts with minimal effort.
  • Built-in safety lock, can be locked in closed position for easy transport.

Our service for you

Technical specifications

  • Red PVC dipping handle
Product type

Ratcheting cable cutter

Manufacturer part #

TO-7752546

Length

260 mm

Wire hardness diameter (max.)

35 mm

Wire hardness cross section (max.)

240 mm²

Width

100 mm

Weight

708 g

Height

28 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584182 TOOLCRAFT TO-7752546 Ratcheting cable cutter 35 mm 240 mm²

Warranty Terms

Warranty Terms 2584182 TOOLCRAFT TO-7752546 Ratcheting cable cutter 35 mm 240 mm²

Description

Ratchet cable cutter in heavy duty design.

This text is machine translated.

Features

  • For cutting cables with a diameter of up to 35 mm
  • Red PVC dipping handle
  • Size: 260x100x28 mm
  • Net weight: 708 g

Scope of delivery

  • 1x Heavy duty ratchet cable cutter

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)