• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 43458 43458 Electrician Side cutter 160 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

43458

Range of use

Electrician

Length

160 mm

Width

100 mm

Height

50 mm

Weight

260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2645241 Wiha 43458 43458 Electrician Side cutter 160 mm

Description

Protects your health: Special joint construction DynamicJoint reduces the effort required for cutting. Reduces your costs: Long-lasting by high quality chrome-plated pliers surface against rust. Provides you full protection: Each tool is individually tested at 10,000 V AC and approved for 1,000 V AC. For cutting cables and soft and hard wires. For work on live parts up to 1,000 V AC. To cut soft and hard wires, a universal cutter is a must not missing from an industrial tool. The Professional electric side cutter from Wiha proves itself to be a robust all-rounder pliers and has versatile uses. The pliers joint with DynamicJoint ensures optimum transmission of hand force to the cutting edges and up to 20% higher cutting force. The precise pliers with semicircular head shape also enables a clean cutting edge. The ergonomically shaped pliers grips ensure that you are comfortable and effortless to work. Furthermore, the high-quality chrome-plated pliers surface protects against rust and makes the pliers durable. In addition, the wire cutter is manufactured according to the international standard IEC 60900 and is thus approved for work in the area of live parts up to 1,000 V AC. Tested according to IEC 60900

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.96€ 89.96*

More interesting products

(*All information is plus legal VAT)