• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari Super 4 Pro 8203200 Automatic stripper 0.2 up to 6.0 mm² 10 up to 24

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic cable stripper

  • TÜV / GS-approved.
  • Blades can be replaced.
  • Side cutter up to 2.5 mm²

Technical specifications

Product type

Automatic stripper

Suitable for

PVC-coated cables

Working area (cross section)

0.2 up to 6.0 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

6.0 mm²

Operating range (AWG diameter)

10 up to 24

Operating range (AWG cross section) (min.)

24

Operating range (AWG cross section) (max.)

10 awg

Length stop range

5 up to 15 mm

Length stop (min.)

5 mm

Length stop (max.)

15 mm

Length

163 mm

Width

29 mm

Weight

94 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237183 Jokari Super 4 Pro 8203200 Automatic stripper 0.2 up to 6.0 mm² 10 up to 24

Description

The Super 4 Pro is an ergonomic, automatic stripping pliers for solid and flexible conductors with PVC insulation from 0.2 to 6,0mm². The pistol shape is best suitable for applying the power transmission optimally to the pliers. The narrow clamp jaw is also used to work in places that are difficult to access. The pliers have side cutters for conductors up to 2.5 mm². In order to carry out series work easily and without errors, the stripping length can be fixed with the help of the adjustable length stop of 6 - 15 mm. The stripping pliers automatically adjusts to the cable cross-section through the special scanning system and thus prevents the inner conductors and strands from being damaged. Fatigue-free working is ensured due to the two-component zones in the grip area. The blades can be easily replaced after wear.

This text is machine translated.

Features

  • Automatic scanning system - no adjustment to the cable cross-section is necessary
  • With fixing device at the end of the handle.

Scope of delivery

  • Automatic cable stripper
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)