• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 13 86 200 13 86 200 Multifunction pliers 50 mm² (max) 0 (max) 15 mm (max)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrical installation pliers

  • 6 functions in one set of pliers
  • Slim design for easy accessibility.
  • Clear-cut outside edge on jaw for working on flush-mounted junction boxes
  • Symbol image for Knipex 13 86 200 13 86 200 Multifunction pliers 50 mm² (max) 0 (max) 15 mm (max)
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Stripping holes for wires: 0.75 / 1.5 / 2.5 mm²; crimp die for cable end sleeves: 0.5 / 2.5 mm²; cable shears with precision blades for Cu and Al cable up to 5 x 2.5 mm²/15 mm diameter; slim design for easy accessibility; screwed joint; isoliertmit multi-component covers; DIN EN 60 900 and VDE standard
Product type

Multifunction pliers

Suitable for

Ferrules

Operating range (diameter)

15 mm (max)

Operating range (diameter) (max.)

15 mm

Working area (cross section)

0.5 up to 50 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

50 mm²

Operating range (AWG diameter)

0 awg (max)

Range of use

VDE

Operating range (AWG cross section) (max.)

0 awg

Material

Tool steel

Material properties

chrome plated

Length

200 mm

Suitable for

Knipex

Width

65 mm

Weight

280 g

Features

PVC-coated

Factory colour

Multicolour

Height

30 mm

Type

13 86 200

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816405 Knipex 13 86 200 13 86 200 Multifunction pliers 50 mm² (max) 0 (max) 15 mm (max)

Description

Multifunctional pliers for electrical installation. For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves 6 functions in one set of pliers Screwed joint: Precise, frictionless movement Slim design for easy accessibility. Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes Stripping holes for wires: 0.75 – 1.5 mm² and 2.5 mm² Crimp die for cable end sleeves 0.5 – 2.5 mm² Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm Special tool steel in special quality, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Multifunctional pliers for electrical installation; For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves
  • 6 functions in one set of pliers
  • Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials
  • Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes
  • Stripping holes for wires: 0.7 – 1.5 and 2.5 mm²
  • Crimp die for cable end sleeves 0.5 – 2.5 mm²
  • Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm
  • Grip without opening pliers fully (intelligent latching mechanism in the spring assisted version). The blades remains closed and protected
  • Slim design for easy accessibility.
  • Screwed joint: Precise, frictionless movement
  • High-grade special tool steel, forged, oil-hardened.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)