• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 12 40 200 Automatic stripper 0.03 up to 10 mm² 8 up to 32

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

543 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic wire stripper

  • For single, multiple and fine stranded conductors with plastic or rubber insulation
  • Automatically adjusts itself to the various conductor cross-sections: thus no damage to the conductor
  • Cutting depth operating positions with different insulation materials
  • With wire cutters for copper and aluminum multi-core wires up to 1 mm² and single-core wires up to 6 mm²
  • Easily accessible mechanics
  • Symbol image for Knipex 12 40 200 Automatic stripper 0.03 up to 10 mm² 8 up to 32

Technical specifications

Product type

Automatic stripper

Suitable for

Plastic-coated cables

Rubber-coated cables

Working area (cross section)

0.03 up to 10 mm²

Working area cross section (min.)

0.03 mm²

Operating range (cross section) (max.)

10 mm²

Operating range (AWG diameter)

8 up to 32

Operating range (AWG cross section) (min.)

32

Operating range (AWG cross section) (max.)

8 awg

Length stop range

3 up to 18 mm

Length stop (min.)

3 mm

Length stop (max.)

18 mm

Material

Tool steel

Material properties

tempered

Length

200 mm

Width

73 mm

Weight

202 g

Suitable for

Single, multi or fine-wired conductors with plastic or rubber insulation

Type

KNIPEX 12 40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823046 Knipex 12 40 200 Automatic stripper 0.03 up to 10 mm² 8 up to 32

Information

Information 823046 Knipex 12 40 200 Automatic stripper 0.03 up to 10 mm² 8 up to 32

Description

For thin flat ribbon cables up to 10 mm width in one operation. For single, multiple and fine-wired conductors with plastic or rubber insulation. Adapts automatically to the different conductor cross-sections: Thus no damage to the conductor. Cutting depth adjustable with different insulation materials. With wire cutters for copper and aluminium multi-core wires up to 10 mm2, and single-core wires up to 6.0 mm2. Smooth-running mechanism. Knife and plastic jaws easily replaceable. Low weight Housing: Plastic, glass fiber reinforced. Knife: Special tool steel, oil-hardened.

This text is machine translated.

Features

  • With wire cutters for copper and aluminium multi-core wires up to 10 mm2, and single-core wires up to 6 mm2.
  • Type 12 62 till max. 6 mm², with wire cutter for Cu/AL conductor up to max. 2.5 mm² type 12 40 up to max. 10 mm² type 12 42 up to max. 10 mm², for PTFE, Radox® material type 12 50 up to max. 16 mm².

Hints

Radox® is a registered trademark of Huber + Suhner AG.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)