• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 12 49 03 Cable cutter blade

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare length stops 12 49 03 for 82 30 46

  • Award image for Knipex 12 49 03 Cable cutter blade

Technical specifications

Product type

Cable cutter blade

Manufacturer part #

12 49 03

Material

Tool steel

Material properties

tempered

Wire hardness cross section (max.)

10 mm²

Compatible with (details)

Knipex cable stripper

82 30 46

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823112 Knipex 12 49 03 Cable cutter blade

Description

For single, multiple and fine stranded conductors with plastic or rubber insulation. Automatically adjusts itself to the various conductor cross-sections: thus no damage to the conductor. Cutting depth operating positions with different insulation materials. With wire cutters for copper and aluminium multi-core wires up to 10 mm2, and single-core wires up to 6.0 mm2. Easily accessible mechanics. Knife and easy to replace the plastic jaws. Low weight Housing: plastic, glass fiber reinforced. Knife: Special tool steel, oil-hardened.

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)