• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 02 21 Cable channel cutters 275 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scissors for plastics also for cable channels

  • For cutting and cutting of cable channels, also for plastics up to 4 mm thick
  • Special toggle lever transmission
  • Highly effective cutting geometry.
  • Tool body: chromium-vanadium electro-steel in special quality, oil hardened
  • Knife: Special tool steel, oil-hardened

Technical specifications

Product type

PVC cutter

Manufacturer part #

95 02 21

Suitable for

Cable ducts

Length

275 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Wire hardness diameter (max.)

4 mm

Width

52 mm

Weight

665 g

Cutting length

110 mm

Type

95 02 21

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822394 Knipex 95 02 21 Cable channel cutters 275 mm

User & Safety Instructions

User & Safety Instructions 822394 Knipex 95 02 21 Cable channel cutters 275 mm

Description

For cutting and cutting of cable channels, also for plastics up to 4.0 mm thick. Special toggle lever transmission. Highly effective cutting geometry. Tool body: chromium-vanadium electro-steel in special quality, oil hardened. Knife: Special tool steel, oil-hardened. Knife: Special tool steel, oil-hardened. Tool body: chromium-vanadium electro-steel in special quality, oil hardened.

This text is machine translated.

Features

  • For cutting and cutting of cable channels, also for plastics up to 4.0 mm thickness
  • Special toggle lever transmission
  • New, highly effective cutting geometry.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.96€ 183.96*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)