• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 100776 100776 Electrician Automatic stripper Incl. cable cutter 0.2 up to 16 mm² 5 up to 24 awg 0.5 up to 3 mm Sui

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Automatic wire stripper PRO-STRIP 16

  • Smooth running, automatic wire stripperFor cross-sections 0.2 - 16 mm2 (24 - 5 AWG)For fine-stranded and solid conductors with PVC insulationLength stop 5 to 25 mmIntegrated side-cutter, up to max. 3 mm Ø Cu/AlInner knife can be changed2K-multi-component grip, locking functionMarker field

Technical specifications

Product type

Automatic stripper

Suitable for

PVC-coated cables

Operating range (diameter)

0.5 up to 3 mm

Working area diameter (min.)

0.5 mm

Operating range (diameter) (max.)

3 mm

Working area (cross section)

0.2 up to 16 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

16 mm²

Operating range (AWG diameter)

5 up to 24 awg

Range of use

Electrician

Operating range (AWG cross section) (min.)

24 awg

Operating range (AWG cross section) (max.)

5 awg

Length stop range

5 up to 25 mm

Length stop (min.)

5 mm

Length stop (max.)

25 mm

Material

Polyamide

Material properties

fibreglass-reinforced

Length

160 mm

Suitable for

Cimco

Weight

140 g

Features

Incl. cable cutter

FALSE

140 kg/m

160 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827132 Cimco 100776 100776 Electrician Automatic stripper Incl. cable cutter 0.2 up to 16 mm² 5 up to 24 awg 0.5 up to 3 mm Sui

User & Safety Instructions

User & Safety Instructions 2827132 Cimco 100776 100776 Electrician Automatic stripper Incl. cable cutter 0.2 up to 16 mm² 5 up to 24 awg 0.5 up to 3 mm Sui

Description

Smooth-running automatic crimping pliers for stripping all common flexible and solid wires from 0.2 to 16 mm². Automatic adjustment of the pliers to the respective wire cross-section, no manual setting required. Length stop can be adjusted from 5 to 25 mm for precise work, can be removed if required. Built-in side cutter for copper and aluminum conductors up to max. 3 mm diameter. With eyelet for band pass-through (e.g. for protection against crash). Lockable pliers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)